Gel box; for wire lines; branch; with gel; series 221; Max. 6mm² terminals; without connection terminals; size 1; gray
Simple, fast and safe handlingReady to use immediately and accessible againSilicone-freeNo labeling requiredCan be stored indefinitelyThe entire system of gel boxes and WAGO terminals is VDE-tested and IPX8-certified
Technical specifications
Dimensions height: 21.30 mm
Packaging type
Piece
Product type
Connector gel box
Factory colour
Grey
Series
221
Content
1 pc(s)
Dim
(L x W) 38 mm x 40.10 mm
Manufacturer part #
207-1431
Width
40.10 mm
Length
38 mm
Temperature range
-55 to +85 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624714 WAGO 207-1431 Connector gel box flexible: - fixed: - 1 pc(s) Grey Piece
Description
WAGO Gelbox protects connection terminals according to IPX8 – simple, fast and safe.
This text is machine translated.
Description
WAGO Gelbox protects connection terminals according to IPX8 – simple, fast and safe.
This text is machine translated.
What kind of Connector Clips & Single Wire Connectors are you looking for?