• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-129 1 pc(s)

1/2
Packaging type
Piece
Dim
(L x W x H) 50 x 5 x 5 cm
Weight
9.43 g
Manufacturer part #
209-129
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • INSULATED OPERATING TOOL FOR 219/279
Packaging type

Piece

Dim

(L x W x H) 50 x 5 x 5 cm

Weight

9.43 g

Manufacturer part #

209-129

Content

1 pc(s)

Material

Insulant

Series

209

Width

5 cm

Height

5 cm

Length

50 cm

Series

209

Type

209-129

Other

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 720239 WAGO 209-129 1 pc(s)

User & Safety Instructions

User & Safety Instructions 720239 WAGO 209-129 1 pc(s)

Description

Suitable for series 279, 1-fold made of insulation material.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)