• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-190 Orange 50 pc(s)

Packaging type
Piece
Factory colour
Orange
Dim
(L x W x H) 90 x 3 x 52 mm
Connector colour
Orange
Weight
9.85 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Separator for Ex e/Ex i applications

  • 209-190
  • Industrial packaging, pack of 50

Technical specifications

  • SEPARATOR Exe/Exi 90mm
Packaging type

Piece

Factory colour

Orange

Dim

(L x W x H) 90 x 3 x 52 mm

Connector colour

Orange

Weight

9.85 g

Manufacturer part #

209-190

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

90 mm

Series

209

Width

3 mm

Height

52 mm

Length

90 mm

Series

209

Type

209-190

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 720312 WAGO 209-190 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 720312 WAGO 209-190 Orange 50 pc(s)

Description

3 mm thick, 90 mm wide orange.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)