• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-501/000-007 Grey 5 pc(s)

Packaging type
Package
Type
Blank
Factory colour
Grey
Imprint
Ohne Aufdruck
Weight
7.99 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.20 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WSB quick marking system

  • 209-501/000-007
  • Industrial packaging with 5 pieces

Technical specifications

  • WSB QUICK MARKING GREY PLAIN
Packaging type

Package

Factory colour

Grey

Imprint

Ohne Aufdruck

Type

Blank

Weight

7.99 g

Manufacturer part #

209-501/000-007

Industrial packaging

Yes

Content

5 pc(s)

Series

209

Series

209

Type

209-501/000-007

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 725818 WAGO 209-501/000-007 Grey 5 pc(s)

User & Safety Instructions

User & Safety Instructions 725818 WAGO 209-501/000-007 Grey 5 pc(s)

Description

Blank, for terminal width 5 - 17.5 mm, 10 strips of 10 signs per card, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)