• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2092-1634/024-000 Light grey 50 pc(s)

1/2
Packaging type
Package
Factory colour
Light grey
Dim
(L x W x H) 34.2 x 5 x 14.4 mm
Connection
Spring-loaded terminal
Weight
4.19 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Implementing terminal strip with mounting flanges

  • 2064 1634 / 024-000
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Light grey

Dim

(L x W x H) 34.2 x 5 x 14.4 mm

Connection

Spring-loaded terminal

Weight

4.19 g

Manufacturer part #

2092-1634/024-000

Industrial packaging

Yes

Content

50 pc(s)

Material

Thermoplastic

Series

2092

Number of pins

4

Width

5 mm

Height

14.4 mm

Length

34.2 mm

Series

209

Type

2092-1634/024-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 655240 WAGO 2092-1634/024-000 Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 655240 WAGO 2092-1634/024-000 Light grey 50 pc(s)