• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-103 Black 1 pc(s)

Packaging type
Piece
Factory colour
Black
Connection
Clamp
Connector colour
Black
Weight
67.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • WIRE COMMONING CHAIN,INS. 50-POLES
Packaging type

Piece

Factory colour

Black

Connection

Clamp

Connector colour

Black

Weight

67.6 g

Manufacturer part #

210-103

Content

1 pc(s)

Nominal current

8 A

Nominal current - rounded value

8 A

Series

210

Number of pins

50

Series

210

Type

210-103

Pluggable

Black

Wire commoning chain

TRUE

8 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726503 WAGO 210-103 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726503 WAGO 210-103 Black 1 pc(s)

Description

Insulated, 50 connections black.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)