• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-183 100 pc(s)

Packaging type
Package
Weight
0.8 g
Manufacturer part #
210-183
Industrial packaging
Yes
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stickers for operating instructions

  • 210-183
  • Industrial packaging with 100 pieces

Technical specifications

  • STICKER W.HANDL.INSTR.280-641/642
Packaging type

Package

Weight

0.8 g

Manufacturer part #

210-183

Industrial packaging

Yes

Content

100 pc(s)

Series

210

Series

210

Type

210-183

Other

Other

60

63 mm

Rectangular

Glue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726525 WAGO 210-183 100 pc(s)

User & Safety Instructions

User & Safety Instructions 726525 WAGO 210-183 100 pc(s)

Description

For modular terminal blocks with front wiring, angled design series 280 and 281, 780 to 784.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)