• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-188/001-000 100 pc(s)

Packaging type
Piece
Weight
0.865 g
Manufacturer part #
210-188/001-000
Industrial packaging
Yes
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.12 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stickers for operating instructions

  • 210-188/001-000
  • Industrial packaging with 100 pieces

Technical specifications

  • HANDLING STICKER
Packaging type

Piece

Weight

0.865 g

Manufacturer part #

210-188/001-000

Industrial packaging

Yes

Content

100 pc(s)

Series

210

Series

210

Type

210-188/001-000

Other

Other

60

63 mm

Rectangular

Glue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 726528 WAGO 210-188/001-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 726528 WAGO 210-188/001-000 100 pc(s)

Description

For terminal strips with lateral wiring, series 260 to 262.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)