• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-291 100 pc(s)

Weight
0.9 g
Manufacturer part #
210-291
Industrial packaging
Yes
Content
100 pc(s)
Series
210
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.13 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stickers for operating instructions

  • 210-291
  • Industrial packaging with 100 pieces

Technical specifications

  • STICKER W.HANDL.INSTR.SERIES 264
Weight

0.9 g

Manufacturer part #

210-291

Industrial packaging

Yes

Content

100 pc(s)

Series

210

Series

210

Type

210-291

Other

Other

60

63 mm

Rectangular

Glue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726539 WAGO 210-291 100 pc(s)

User & Safety Instructions

User & Safety Instructions 726539 WAGO 210-291 100 pc(s)

Description

For mini terminal blocks with front wiring, series 264.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)