• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-331/250-202 White 1 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
1 - 16
Weight
12.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASER LABEL A4 2.3MM PS2.5 (1-16)
Packaging type

Piece

Factory colour

White

Imprint

1 - 16

Type

Numbers

Weight

12.3 g

Manufacturer part #

210-331/250-202

Content

1 pc(s)

Series

210

Height

2.3 mm

Series

210

Type

210-331/250-202

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726547 WAGO 210-331/250-202 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726547 WAGO 210-331/250-202 White 1 pc(s)

Description

Suitable for terminal strips with grid dimensions 2.5 mm series 250 1-16 (400x), computer labeled per carrier card 100 self-adhesive strips, strips height 2.3 mm, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)