• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-702 N/A 1 pc(s)

Packaging type
Tape
Type
Blank
Factory colour
White
Dim
(L x W) 50 m x 15 mm
Weight
200 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Factory colour

White

Type

Blank

Dim

(L x W) 50 m x 15 mm

Weight

200 g

Manufacturer part #

210-702

Content

1 pc(s)

Series

210

Width

15 mm

Length

50 m

Series

210

Type

210-702

White

15

TRUE

50000 m

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641129 WAGO 210-702 N/A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641129 WAGO 210-702 N/A 1 pc(s)