• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-705/000-002 Yellow 1 pc(s)

Packaging type
Tape on Full reel
Factory colour
Yellow
Imprint
Ohne Aufdruck
Dim
(L x W) 15 mm x 6 mm
Weight
110 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Factory colour

Yellow

Imprint

Ohne Aufdruck

Dim

(L x W) 15 mm x 6 mm

Weight

110 g

Manufacturer part #

210-705/000-002

Content

1 pc(s)

Series

210

Width

6 mm

Length

15 mm

Series

210

Type

210-705/000-002

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 641136 WAGO 210-705/000-002 Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641136 WAGO 210-705/000-002 Yellow 1 pc(s)