• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-801 210-801 Thermal transfer printer labels Writing area: 70 x 33 mm White No. of markers: 500 500 pc(s)

1/2
Product type
Thermal transfer printer labels
Writing area length
70 mm
Writing area width
33 mm
Type
210-801
Writing area
70 x 33 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

210-801

Product type

Thermal transfer printer labels

Writing area length

70 mm

Writing area width

33 mm

Writing area

70 x 33 mm

Features

Printable

Factory colour

White

No. of markers

500

Content

500 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625120 WAGO 210-801 210-801 Thermal transfer printer labels Writing area: 70 x 33 mm White No. of markers: 500 500 pc(s)

What kind of Cable Labelling Kits are you looking for?