• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-806/000-002 Thermal transfer printer label 15 x 9 mm Label colour: Yellow No. of labels: 3000

EAN:
Part number:
Item no:
1/2
Product type
Thermal transfer printer label
Writing area length
15 mm
Writing area width
9 mm
Material
Polyester
No. of labels
3000
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Adhesive information: Acrylic, permanent
Product type

Thermal transfer printer label

Writing area length

15 mm

Writing area width

9 mm

No. of labels

3000

Label colour

Yellow

Factory colour

Yellow

Material

Polyester

Min. temperature

-40 °C

Max. temperature

+150 °C

Writing area

15 x 9 mm

Halogen-free

Yes

Manufacturer part #

210-806/000-002

Content

3000 pc(s)

Type

210-806/000-002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625099 WAGO 210-806/000-002 Thermal transfer printer label 15 x 9 mm Label colour: Yellow No. of labels: 3000

Description

Label for thermal transfer printing permanently adhesive 9 x 15 mm in yellow.

This text is machine translated.

Scope of delivery

  • 1 roll (3000 pieces)