• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-807/000-002 Thermal transfer printer label 20 x 8 mm Label colour: Yellow No. of labels: 3000

1/2
Product type
Thermal transfer printer label
Writing area length
20 mm
Writing area width
8 mm
Material
Polyester
No. of labels
3000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Adhesive information: Acrylic, permanent
Product type

Thermal transfer printer label

Writing area length

20 mm

Writing area width

8 mm

No. of labels

3000

Label colour

Yellow

Factory colour

Yellow

Material

Polyester

Min. temperature

-40 °C

Max. temperature

+150 °C

Writing area

20 x 8 mm

Halogen-free

Yes

Manufacturer part #

210-807/000-002

Content

3000 pc(s)

Type

210-807/000-002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625101 WAGO 210-807/000-002 Thermal transfer printer label 20 x 8 mm Label colour: Yellow No. of labels: 3000

Description

Label for thermal transfer printing permanently adhesive 8 x 20 mm in yellow.

This text is machine translated.

Scope of delivery

  • 1 roll (3000 pieces)