• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-847 210-847 Thermal transfer printer labels Writing area: 22 x 22 mm Silver No. of markers: 300 300 pc(s)

1/2
Product type
Thermal transfer printer labels
Writing area length
22 mm
Writing area width
22 mm
Type
210-847
Writing area
22 x 22 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

210-847

Product type

Thermal transfer printer labels

Writing area length

22 mm

Writing area width

22 mm

Writing area

22 x 22 mm

Features

Printable

Factory colour

Silver

No. of markers

300

Dim

(W x H) 22 mm x 22 mm

Content

300 pc(s)

Width

22 mm

Height

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625125 WAGO 210-847 210-847 Thermal transfer printer labels Writing area: 22 x 22 mm Silver No. of markers: 300 300 pc(s)

What kind of Cable Labelling Kits are you looking for?