• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-850 210-850 Thermal transfer printer labels Writing area: 26 x 18 mm Silver No. of markers: 1000 1000 pc(s)

1/2
Product type
Thermal transfer printer labels
Writing area length
26 mm
Writing area width
18 mm
Type
210-850
Writing area
26 x 18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

210-850

Product type

Thermal transfer printer labels

Writing area length

26 mm

Writing area width

18 mm

Writing area

26 x 18 mm

Features

Printable

Factory colour

Silver

No. of markers

1000

Dim

(W x H) 18 mm x 26.50 mm

Content

1000 pc(s)

Width

18 mm

Height

26.50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625127 WAGO 210-850 210-850 Thermal transfer printer labels Writing area: 26 x 18 mm Silver No. of markers: 1000 1000 pc(s)

What kind of Cable Labelling Kits are you looking for?