• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-852 210-852 Thermal transfer printer labels Writing area: 27 x 19 mm Silver No. of markers: 350 350 pc(s)

Product type
Thermal transfer printer labels
Writing area length
27 mm
Writing area width
19 mm
Type
210-852
Writing area
27 x 19 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

210-852

Product type

Thermal transfer printer labels

Writing area length

27 mm

Writing area width

19 mm

Writing area

27 x 19 mm

Features

Printable

Factory colour

Silver

No. of markers

350

Dim

(W x H) 19 mm x 27 mm

Content

350 pc(s)

Width

19 mm

Height

27 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625128 WAGO 210-852 210-852 Thermal transfer printer labels Writing area: 27 x 19 mm Silver No. of markers: 350 350 pc(s)

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.