• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 211-502 211-502 Heatshrink marker Fitting type: Slide-on White 20 m

1/2
Product type
Heatshrink marker
Fitting type
Slide-on
Type
211-502
Features
Printable
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

211-502

Product type

Heatshrink marker

Fitting type

Slide-on

Features

Printable

Factory colour

White

Content

20 m

Suitable for diameters

4.80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625086 WAGO 211-502 211-502 Heatshrink marker Fitting type: Slide-on White 20 m

What kind of Cable Labelling Kits are you looking for?