• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 211-862 Thermal transfer printer labels Fitting type: Slide-on Writing area: 26 x 7 mm White No. of markers: 1000 1

1/2
Product type
Thermal transfer printer labels
Fitting type
Slide-on
Writing area length
26 mm
Writing area width
7 mm
Type
211-862
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

211-862

Product type

Thermal transfer printer labels

Fitting type

Slide-on

Writing area length

26 mm

Writing area width

7 mm

Writing area

26 x 7 mm

Material

Polyester

Features

Printable

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

White

No. of markers

1000

Halogen-free

Yes

Content

1000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625055 WAGO 211-862 Thermal transfer printer labels Fitting type: Slide-on Writing area: 26 x 7 mm White No. of markers: 1000 1

Description

Wire marker for striking smart printer 7 x 26 mm in white.

This text is machine translated.

Scope of delivery

  • 1 roll á 1000 single marker = 1000 markers

What kind of Cable Labelling Kits are you looking for?