• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-201 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
9 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

286 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.04 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 9 mm
  • White

Technical specifications

  • FERR. W. INS.TINNED 0,5SQMM 7,9MM
Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

9 mm

Insulation type

Partially insulated

Factory colour

White

Country colour code

DIN

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

22

Manufacturer part #

216-201

Industrial packaging

Yes

Insulation material

PP

Length

9 mm

Cross-section x Length

0.5 mm² x 9 mm

Type

216-201

Weight

0.082 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 726856 WAGO 216-201 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726856 WAGO 216-201 Ferrule 0.5 mm² Partially insulated White 1000 pc(s)

Description

Sleeve for 0.5 mm²/AWG 22 with plastic collar, tin-plated, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)