• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-246 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
2.5 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.09 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 12 mm
  • Blue

Technical specifications

  • 216-246 2.5-10 Blue
Product type

Ferrule

Cross section per core

2.5 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

14

Manufacturer part #

216-246

Industrial packaging

Yes

Insulation material

PP

Length

12 mm

Cross-section x Length

2.5 mm² x 12 mm

Type

216-246

Weight

0.165 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726874 WAGO 216-246 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726874 WAGO 216-246 Ferrule 2.5 mm² Partially insulated Blue 1000 pc(s)

Description

Sleeve for 2.5 mm²/AWG 14 with plastic collar, electroplated with tin, blue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)