• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-262 Ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
14 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.09 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 14 mm
  • Grey

Technical specifications

  • FERRULES SLEEVE
Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

14 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

20

Manufacturer part #

216-262

Industrial packaging

Yes

Insulation material

PP

Length

14 mm

Cross-section x Length

0.75 mm² x 14 mm

Type

216-262

Weight

0.12 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726875 WAGO 216-262 Ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726875 WAGO 216-262 Ferrule 0.75 mm² Partially insulated Grey 1000 pc(s)

Description

Sleeve for 0.75 mm²/AWG 20 with plastic collar, electroplated with tin, gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)