• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-414 Ferrule 35 mm² Not insulated Metal 50 pc(s)

1/2
Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
25 mm
Insulation type
Not insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.44 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 25 mm
  • Metal

Technical specifications

  • ADERENDHÜLSE O.ISOL.VERZ. 35QMM 25MM
Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

25 mm

Insulation type

Not insulated

Factory colour

Metal

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

24

Manufacturer part #

216-414

Industrial packaging

Yes

Length

25 mm

Cross-section x Length

35 mm² x 25 mm

Type

216-414

Weight

9.999 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726891 WAGO 216-414 Ferrule 35 mm² Not insulated Metal 50 pc(s)

User & Safety Instructions

User & Safety Instructions 726891 WAGO 216-414 Ferrule 35 mm² Not insulated Metal 50 pc(s)

Description

Sleeve for 35mm²/AWG 2, without plastic collars electroplated with tin.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)