• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-542 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)

1/2
Product type
Twin ferrule
Cross section per core
1 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.16 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twin ferrule

  • Red

Technical specifications

  • TWIN FERRULE SLEEVE 2X1QMM 12MM
Product type

Twin ferrule

Cross section per core

1 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

18

Manufacturer part #

216-542

Industrial packaging

Yes

Insulation material

PP

Cross-section x Length

1 mm² x 12 mm

Type

216-542

Weight

0.17 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726896 WAGO 216-542 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)

User & Safety Instructions

User & Safety Instructions 726896 WAGO 216-542 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)

Description

Sleeve for 2 x 1 mm²/AWG 2 x 18, red insulated 12 mm long, red.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)