• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2202-1914/1000-867 Fuse terminal 50 pc(s)

1/2
Product type
Fuse terminal
Content
50 pc(s)
Features
+ swivelling fuse holder
Manufacturer part #
2202-1914/1000-867
Type
2202-1914/1000-867
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse terminal

Features

+ swivelling fuse holder

Manufacturer part #

2202-1914/1000-867

Content

50 pc(s)

Type

2202-1914/1000-867

Flammability rating

V0

Connector colour

Blue

Cross section

2.5 mm²

Test current

6.3 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633138 WAGO 2202-1914/1000-867 Fuse terminal 50 pc(s)

Description

With swiveling fuse holder with additional bridge, blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.