• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2202-2708 Dual port terminal 50 pc(s)

Product type
Dual port terminal
Content
50 pc(s)
Features
+ latchkey
No. of rows
2
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double level terminal block with pusher 4-conductor through terminal, gray

  • 2202-2708

Technical specifications

Product type

Dual port terminal

Features

+ latchkey

No. of rows

2

Number of pins

4

Manufacturer part #

2202-2708

Content

50 pc(s)

Type

2202-2708

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633178 WAGO 2202-2708 Dual port terminal 50 pc(s)

Description

With pusher 4-conductor through terminal, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.