• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2202-3231 Triple port continuity Spring-loaded heavy duty connector Grey 50 pc(s) Piece

Packaging type
Piece
Product type
Triple port continuity
Connection
Spring-loaded heavy duty connector
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Three-level terminal; with push-button; through/through/through terminal

  • 2202-3231

Technical specifications

Packaging type

Piece

Product type

Triple port continuity

Features

+ actuator

+ label

Connection

Spring-loaded heavy duty connector

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

22

AWG max.

12

No. of rows

3

Pins per row

2

Number of pins

6

Factory colour

Grey

Nominal current

22 A

Nominal current - rounded value

22 A

Min. stripping length

10 mm

Stripping length (max.)

12 mm

Manufacturer part #

2202-3231

Content

50 pc(s)

Type

2202-3231

Dim

(W x H) 5.20 mm x 93.60 mm

Width

5.20 mm

Height

93.60 mm

Connector colour

Grey

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624872 WAGO 2202-3231 Triple port continuity Spring-loaded heavy duty connector Grey 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.