• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2203-7545 Industrial terminal block Clamp 50 pc(s)

Product type
Industrial terminal block
Connection
Clamp
Content
50 pc(s)
Features
+ actuator
Manufacturer part #
2203-7545
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial terminal block

Features

+ actuator

Connection

Clamp

Manufacturer part #

2203-7545

Content

50 pc(s)

Type

2203-7545

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Pusher

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633219 WAGO 2203-7545 Industrial terminal block Clamp 50 pc(s)

Description

With activation opening and push-button 2.5 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.