• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2203-7641 Industrial terminal block Push-in connector 50 pc(s) Piece

Packaging type
Piece
Product type
Industrial terminal block
Connection
Push-in connector
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial terminal block

Features

+ actuator

Connection

Push-in connector

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Manufacturer part #

2203-7641

Content

50 pc(s)

Type

2203-7641

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Pusher

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633226 WAGO 2203-7641 Industrial terminal block Push-in connector 50 pc(s) Piece

Description

With trigger 2.5 mm², gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.