• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2204-1403 Continuity Clamp 50 pc(s) Piece

1/2
Packaging type
Piece
Product type
Continuity
Connection
Clamp
Content
50 pc(s)
Features
+ actuator
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

4-conductor through terminal with push-button 4 mm2, red

  • 2204-1403

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ actuator

Connection

Clamp

Manufacturer part #

2204-1403

Content

50 pc(s)

Type

2204-1403

Flammability rating

V0

Connector colour

Red

Cross section

4 mm²

Test current

32 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633252 WAGO 2204-1403 Continuity Clamp 50 pc(s) Piece

Description

With trigger 4 mm², red

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.