• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2206-1631/1099-541 Fuse terminal Clamp 25 pc(s) Piece

Packaging type
Piece
Product type
Fuse terminal
Connection
Clamp
Content
25 pc(s)
Features
+ swivelling fuse holder
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fuse terminal

Features

+ swivelling fuse holder

Connection

Clamp

Manufacturer part #

2206-1631/1099-541

Content

25 pc(s)

Type

2206-1631/1099-541

Flammability rating

V0

Cross section

6 mm²

Test current

10 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633300 WAGO 2206-1631/1099-541 Fuse terminal Clamp 25 pc(s) Piece

Description

With swiveling fuse holder with end plate, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.