• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 221-539/1002-000 Fitting Material Grey 10 pc(s)

1/3
Packaging type
Piece
Product type
Fitting Material
Factory colour
Grey
Manufacturer part #
221-539/1002-000
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fitting Material

Factory colour

Grey

Manufacturer part #

221-539/1002-000

Content

10 pc(s)

Number of pins

10

Type

221-539/1002-000

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643796 WAGO 221-539/1002-000 Fitting Material Grey 10 pc(s)

Description

For 10-conductor terminals series 221 - 4 mm2, light gray

This text is machine translated.