• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 221-612 Connector clip flexible: 0.5-4 mm² fixed: 0.5-6 mm² Content: 50 pc(s) Colourless, Transparent

Product type
Connector clip
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector clip

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Colourless

Transparent

Content

50 pc(s)

Dim

(W x H) 10.1000 mm x 16 mm

Manufacturer part #

221-612

Width

10.1000 mm

Height

16 mm

Weight

0.0100 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818897 WAGO 221-612 Connector clip flexible: 0.5-4 mm² fixed: 0.5-6 mm² Content: 50 pc(s) Colourless, Transparent

User & Safety Instructions

User & Safety Instructions 3818897 WAGO 221-612 Connector clip flexible: 0.5-4 mm² fixed: 0.5-6 mm² Content: 50 pc(s) Colourless, Transparent

Description

Connection terminal with levers; for all types of conductor; max. 6 mm²; 2 conductors; transparent housing color; Ambient temperature max. 85 °C (T85); 6.00 mm²; transparent connecting terminal with levers series 221, transparent The connecting terminal with levers with article number 221-612 enables fast and reliable wiring. From the intercom wiring to the connection of an electric stove, the compact 221 series connection terminal quickly and securely connects different types of conductor. For the conductor connection, stripping lengths from 12 to 14 mm are required for this connection terminal with levers. Rated current and voltage are important criteria when selecting a connection terminal: They provide information about the possible application areas and applications. The rated voltage of this product is 450 V and the rated current is 41 A. This product is equipped with CAGE CLAMP® technology. With the CAGE CLAMP® universal connector, you have a reliable and maintenance-free connection technology for connecting all types of conductors with a cage tension spring. There is no need for pre-treatment of the conductors, for example by crimping of wire end sleeves. The dimensions are in width x height x depth (16 x 10.1 x 21.1) mm. Depending on the type of conductor, this connector terminal with levers is suitable for wire cross-sections from 0.5 mm² to 6 mm².CAGE CLAMP® - the industry standard of connection and connection techniques The connection terminal with lever from the 221 series impresses with its innovative design for various wire cross-sections. The WAGO terminal with lever is therefore a distinctive mark in the electrical connection technology. The flat levers, which fit seamlessly into the base of the 221, act as a cast in a closed state and are to be positioned cleanly in each housing without interfering edges. Owing to the broad design of the individual lever links, these can be actuated perfectly without tools for convenient connection of the conductors. The transparent casing shows the robust technology and enables the immediate visual control for the correct normative contact of single-wire, multi-wired and fine-wired conductors. The piano design of the lever represents a perfect combination of functional and aesthetic connection technology "Made by WAGO". Compact construction size operation using lever-safe and rapid assembly

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.