• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 221-615 Connector clip flexible: 0.5-4 mm² fixed: 0.5-6 mm² Content: 15 pc(s) Colourless, Transparent

Product type
Connector clip
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector clip

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Colourless

Transparent

Content

15 pc(s)

Dim

(W x H) 10.1000 mm x 36.7000 mm

Manufacturer part #

221-615

Width

10.1000 mm

Height

36.7000 mm

Weight

0.0100 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818837 WAGO 221-615 Connector clip flexible: 0.5-4 mm² fixed: 0.5-6 mm² Content: 15 pc(s) Colourless, Transparent

User & Safety Instructions

User & Safety Instructions 3818837 WAGO 221-615 Connector clip flexible: 0.5-4 mm² fixed: 0.5-6 mm² Content: 15 pc(s) Colourless, Transparent

Description

Connection terminal with levers; for all types of conductor; max. 6 mm²; 5 conductors; transparent housing color; Ambient temperature max. 85 °C (T85); 6.00 mm²; transparent connecting terminal with levers series 221, transparent This connecting terminal with levers (article number 221-615) focuses on fast and safe connection. From the intercom wiring to the connection of an electric stove, the compact 221 series connection terminal quickly and securely connects different types of conductor. This connection terminal with levers requires a stripping length between 12 and 14 mm for the wire connection. Rated current and voltage are important criteria when selecting a connection terminal: They provide information about the possible application areas and applications. The rated voltage of this product is 450 V and the rated current is 41 A. This product is equipped with CAGE CLAMP® technology. The reliable and maintenance-free CAGE CLAMP® universal connector provides the ability to connect all types of conductors with a cage tension spring without the need for pretreatment of the conductors. No need to crimp wire end sleeves. The dimensions are in width x height x depth (36.7 x 10.1 x 21.1) mm. Depending on the type of conductor, this connection terminal is made with levers for wire cross-sections from 0.5 mm² to 6 mm².Safe and maintenance-free - the CAGE CLAMP® universal connectorThe connection terminal with lever from the 221 series impresses with its innovative design for various wire cross-sections. The WAGO terminal with lever is therefore a distinctive mark in the electrical connection technology. The flat levers, which fit seamlessly into the base of the 221, act as a cast in a closed state and are to be positioned cleanly in each housing without interfering edges. Owing to the broad design of the individual lever links, these can be actuated perfectly without tools for convenient connection of the conductors. The transparent casing shows the robust technology and enables the immediate visual control for the correct normative contact of single-wire, multi-wired and fine-wired conductors. The piano design of the lever represents a perfect combination of functional and aesthetic connection technology "Made by WAGO". Compact construction size operation via lever installation ready, can be used immediately

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.