• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2273-500 2273-500 2273-0500 Mounting adapter Orange 1 pc(s)

1/2
Product type
Mounting adapter
Compatible with
Wago Series 2273
Factory colour
Orange
Manufacturer part #
2273-500
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

586 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.59
-6 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting carrier

  • Symbol image for WAGO 2273-500 2273-500 2273-0500 Mounting adapter Orange 1 pc(s)
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

  • BEFESTIGUNGSADAPTER
Product type

Mounting adapter

Factory colour

Orange

Compatible with

Wago Series 2273

Manufacturer part #

2273-500

Content

1 pc(s)

Material (details)

PA66

Width

70 mm

Type

2273-500 2273-0500

Compatible with (details)

Socket terminal series 2273

Weight

107.00

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 541609 WAGO 2273-500 2273-500 2273-0500 Mounting adapter Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541609 WAGO 2273-500 2273-500 2273-0500 Mounting adapter Orange 1 pc(s)

Information

Information 541609 WAGO 2273-500 2273-500 2273-0500 Mounting adapter Orange 1 pc(s)

Description

Mounting adapter for Series 2273.

This text is machine translated.

What kind of Connector Clip & Single Wire Connector Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)