
Technical specifications
- Type
233-110
- Product type
Spring-loaded terminal
- Features
+ CAGE CLAMP®
- CS
2.50 mm
- No. of rows
1
- Pins per row
10
- Number of pins
10
- Series
233
- Min. stripping length
12 mm
- Stripping length (max.)
6 mm
- Connection
Spring-loaded terminal
Print
- Nominal current
24 A
- Cross section (flexible) (min.)
0.08 mm²
- Nominal current - rounded value
24 A
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
0.50 mm²
- Cross section (inflexible) (max.)
0.50 mm²
- AWG (min.)
28
- Connector orientation
At an angle (to the PCB)
- AWG max.
20
- Contact material
Cathode copper, tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Grey
- Wire protection
Yes
- Actuation direction
Parallel (to the PCB)
- Weight
3.4 g
- Manufacturer part #
233-110
- Industrial packaging
Yes
- Content
180 pc(s)
- Nominal voltage
630 V
- Width
27.30 mm
- Height
15.70 mm
- Length
12.10 mm
Documents & Downloads
Datasheet
Datasheet 652124 WAGO 233-110 Spring-loaded terminal 0.50 mm² Number of pins 10 Grey 180 pc(s)
User & Safety Instructions
User & Safety Instructions 652124 WAGO 233-110 Spring-loaded terminal 0.50 mm² Number of pins 10 Grey 180 pc(s)
What kind of PCB Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















