• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 243-212 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 8 500 pc(s) Light grey, Yellow

1/3
Product type
Screw terminal
Cross section (inflexible) (min.)
0.28 mm²
Cross section (inflexible) (max.)
0.5 mm²
Number of pins
8
Series
243
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 1.05 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connector

  • 243-212
  • Industrial packaging with 500 pieces

Technical specifications

  • BUS COUPLER CONN-GREY/YEL
Product type

Screw terminal

Cross section (inflexible) (min.)

0.28 mm²

Cross section (inflexible) (max.)

0.5 mm²

Number of pins

8

Factory colour

Light grey

Yellow

Series

243

Nominal current

6 A

Nominal current - rounded value

6 A

Content

500 pc(s)

Manufacturer part #

243-212

24 - 22

Stripping length

5 - 6 mm

Connection

Quick-connect

Industrial packaging

Yes

Insulation material

PA 6.6

Contact material

Copper alloy

Nominal voltage

150 V

Width

10 mm

Connector clip features

Test window

Documents & Downloads

Datasheet

Datasheet 729765 WAGO 243-212 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 8 500 pc(s) Light grey, Yellow

User & Safety Instructions

User & Safety Instructions 729765 WAGO 243-212 Screw terminal flexible: - fixed: 0.28-0.5 mm² Number of pins: 8 500 pc(s) Light grey, Yellow

Description

For EIB applications, light gray and yellow can be locked.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)