• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-125 10 pc(s)

1/2
Packaging type
Piece
AWG (min.)
18
Connection
Connector
Weight
2.013 g
Manufacturer part #
249-125
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.40 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push-in type wire jumper

  • 249-125
  • Industrial packaging, pack of 10

Technical specifications

  • PUSH-IN WIRE JUMPER 60mm LENGTH
Packaging type

Piece

AWG (min.)

18

Connection

Connector

Weight

2.013 g

Manufacturer part #

249-125

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

800 V

Nominal current

9 A

Nominal current - rounded value

9 A

Series

249

Length

60 mm

Series

249

Type

249-125

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (min.)

0.75 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 737506 WAGO 249-125 10 pc(s)

User & Safety Instructions

User & Safety Instructions 737506 WAGO 249-125 10 pc(s)

Description

Insulated, L = 60 mm cable cross-section 0.75 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)