• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-127 10 pc(s)

Packaging type
Package
Connection
Jack connector
Weight
3.94 g
Manufacturer part #
249-127
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Push-in type wire jumper

  • 249-127
  • Industrial packaging, pack of 10

Technical specifications

  • wire jumper
Packaging type

Package

Connection

Jack connector

Weight

3.94 g

Manufacturer part #

249-127

Industrial packaging

Yes

Content

10 pc(s)

Nominal voltage

800 V

Nominal current

9 A

Nominal current - rounded value

9 A

Series

249

Length

250 mm

Series

249

Type

249-127

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 737574 WAGO 249-127 10 pc(s)

User & Safety Instructions

User & Safety Instructions 737574 WAGO 249-127 10 pc(s)

Description

Insulated, L = 250 mm cable cross-section 0.75 mm².

This text is machine translated.

More interesting products

(*All information is plus legal VAT)