• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-135 Grey 100 pc(s)

1/2
Packaging type
Package
Factory colour
Grey
Connection
Connector
Connector colour
Grey
Weight
1.482 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.05 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test connector module

  • 249-135
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Package

Factory colour

Grey

Connection

Connector

Connector colour

Grey

Weight

1.482 g

Manufacturer part #

249-135

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

5 mm

Nominal voltage

48 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Series

249

Width

5 mm

Series

249

Type

249-135

Documents & Downloads

Datasheet

Datasheet 737620 WAGO 249-135 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 737620 WAGO 249-135 Grey 100 pc(s)

Description

Without latching jacks, modular module width 5 mm, for 2-wire terminals, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)