• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 249-136 Grey 100 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Weight
1.168 g
Manufacturer part #
249-136
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.05 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test plug module

  • 249-136
  • Industrial packaging with 100 pieces

Technical specifications

  • TEST ADAPTOR 261 SERIES 2 COND BLK W
Packaging type

Piece

Factory colour

Grey

Weight

1.168 g

Manufacturer part #

249-136

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

6 mm

Nominal voltage

48 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Series

249

Width

6 mm

Series

249

Type

249-136

Documents & Downloads

Datasheet

Datasheet 737650 WAGO 249-136 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 737650 WAGO 249-136 Grey 100 pc(s)

Description

Without latching jacks, modular module width 6 mm, for 2-wire terminals, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)