• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 250-605 PCB terminal 120 pc(s)

1/2
Product type
PCB terminal
Type
250-605
Manufacturer part #
250-605
Content
120 pc(s)
Rated surge voltage
6 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

250-605

Product type

PCB terminal

Manufacturer part #

250-605

Content

120 pc(s)

Rated surge voltage

6 kV

Test current

17.5 A

Operation

Pusher

Rated voltage

1000 V

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633853 WAGO 250-605 PCB terminal 120 pc(s)

Description

Push-button 1.5 mm² RM 7.5 mm 5-pin, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.