• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 254-849 PCB terminal 500 pc(s)

1/2
Product type
PCB terminal
Type
254-849
Manufacturer part #
254-849
Content
500 pc(s)
Rated surge voltage
4 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Modular PCB terminal 2.5 mm² RM 5/5.08 mm 1-pin, black

  • Content 500 pc(s)

Technical specifications

Type

254-849

Product type

PCB terminal

Manufacturer part #

254-849

Content

500 pc(s)

Rated surge voltage

4 kV

Test current

24 A

Operation

Operating tool

Rated voltage

630 V

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643313 WAGO 254-849 PCB terminal 500 pc(s)

Description

2.5 mm² RM 5/5.08 mm 1-pin, black

This text is machine translated.