• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 260-404 Grey 100 pc(s)

1/2
Packaging type
Piece
Factory colour
Grey
Connection
Connector
Connector colour
Grey
Manufacturer part #
260-404
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 5.55 / piece)
€ 555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Test connector module

  • 260-404
  • Industrial packaging with 100 pieces

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connection

Connector

Connector colour

Grey

Manufacturer part #

260-404

Industrial packaging

Yes

Content

100 pc(s)

Clamp width

5 mm

Nominal voltage

48 V

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Series

260

Width

5 mm

Series

260

Type

260-404

Documents & Downloads

Datasheet

Datasheet 532679 WAGO 260-404 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 532679 WAGO 260-404 Grey 100 pc(s)

Description

With snap-in jack, modular module width 5 mm, for 2-wire terminals, for Series 260, gray.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)