• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2601-3101 PCB terminal 370 pc(s)

1/3
Product type
PCB terminal
Type
2601-3101
Manufacturer part #
2601-3101
Content
370 pc(s)
Rated surge voltage
2.5 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

2601-3101

Product type

PCB terminal

Manufacturer part #

2601-3101

Content

370 pc(s)

Rated surge voltage

2.5 kV

Test current

17.5 A

Operation

Lever

Rated voltage

500 V

Flammability rating

V0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643393 WAGO 2601-3101 PCB terminal 370 pc(s)

Description

Lever 1.5 mm² RM 3.5 mm 1-pin,gray

This text is machine translated.