• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2602-1102 PCB terminal 160 pc(s)

1/3
Product type
PCB terminal
Type
2602-1102
Manufacturer part #
2602-1102
Content
160 pc(s)
Rated surge voltage
4 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal lever 2.5 mm² RM 5 mm 2-pin,gray

  • Content 160 pc(s)

Technical specifications

Type

2602-1102

Product type

PCB terminal

Manufacturer part #

2602-1102

Content

160 pc(s)

Rated surge voltage

4 kV

Test current

24 A

Operation

Lever

Rated voltage

630 V

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643400 WAGO 2602-1102 PCB terminal 160 pc(s)

Description

Lever 2.5 mm² RM 5 mm 2-pin,gray

This text is machine translated.