• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2604-1102 PCB terminal 170 pc(s)

1/2
Product type
PCB terminal
Type
2604-1102
Manufacturer part #
2604-1102
Content
170 pc(s)
Rated surge voltage
4 kV
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal lever 4 mm² RM 5 mm 2-pin,gray

  • Content 170 pc(s)

Technical specifications

Type

2604-1102

Product type

PCB terminal

Manufacturer part #

2604-1102

Content

170 pc(s)

Rated surge voltage

4 kV

Test current

32 A

Operation

Lever

Rated voltage

630 V

Flammability rating

V0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3643405 WAGO 2604-1102 PCB terminal 170 pc(s)

Description

Lever 4 mm² RM 5 mm 2-pin,gray

This text is machine translated.