
Highlights & Details
4-conductor terminal strip
- 264-210
Technical specifications
- Packaging type
Package
- Product type
Punch-down block
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
28
- AWG max.
14
- Clamp width
10 mm
- No. of rows
10
- Pins per row
4
- Number of pins
40
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
264-210
- Content
25 pc(s)
- Industrial packaging
Yes
- Type
264-210
- Dim
(L x W x H) 116 x 116 x 22.10 mm
- Width
116 mm
- Height
22.10 mm
- Length
116 mm
- Contamination level
3
- Weight
64 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654621 WAGO 264-210 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s) Package
User & Safety Instructions
User & Safety Instructions 654621 WAGO 264-210 Punch-down block 10 mm Pull spring Configuration: L Grey 25 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























