
Highlights & Details
4-conductor terminal strip Ex e II
- 264-238
Technical specifications
- Packaging type
Package
- Product type
Punch-down block
- Features
+ sleeve
Complies with ATEX Ex-e II standards
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.50 mm²
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (inflexible) (min.)
0.50 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
20
- AWG max.
14
- Clamp width
10 mm
- No. of rows
7
- Pins per row
4
- Number of pins
28
- Factory colour
Grey
- Nominal current
23 A
- Nominal current - rounded value
23 A
- Nominal voltage
690 V
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
264-238
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
264-238
- Dim
(L x W x H) 96 x 96 x 22.10 mm
- Width
96 mm
- Height
22.10 mm
- Length
96 mm
- Weight
52.564 g
- Connector colour
Grey
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 654681 WAGO 264-238 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Package
User & Safety Instructions
User & Safety Instructions 654681 WAGO 264-238 Punch-down block 10 mm Pull spring Configuration: L Grey 50 pc(s) Package
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























